Hirose DF33 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 779-4913
- Mfr. Part No.:
- DF33A-2022SC
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 171,60
(exc. VAT)
Kr. 214,50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 600 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 1,716 | Kr. 171,60 |
| 1000 - 2900 | Kr. 1,411 | Kr. 141,10 |
| 3000 - 7400 | Kr. 1,197 | Kr. 119,70 |
| 7500 - 14900 | Kr. 1,109 | Kr. 110,90 |
| 15000 + | Kr. 1,046 | Kr. 104,60 |
*price indicative
- RS Stock No.:
- 779-4913
- Mfr. Part No.:
- DF33A-2022SC
- Brand:
- Hirose
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
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF33 Connector Housing | |
| Current | 5A | |
| Series | DF33 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF33 Connector Housing | ||
Current 5A | ||
Series DF33 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose Crimp Contacts for DF33 Series Crimp Socket Connector
Crimp contacts for use with DF33 series crimp socket connector. These crimp receptacle contacts are MADE from tin plated copper alloy and are for use with a wire size of 22-20 AWG
3.3mm Hirose DF33 Series Range
Related links
- Hirose DF33 Series Female Crimp Terminal 20 AWG Max
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Female Crimp Terminal 20 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Male Crimp Terminal 20 AWG Max
- Hirose DF1B Series Male Crimp Terminal 20 AWG Max
- JAE MX19 Series Male Crimp Terminal 20 AWG Max