Zarges Braked Swivel Castor, 90 kg Capacity, 100 mm Wheel

Subtotal (1 pair of 2 units)*

Kr. 1 587,20

(exc. VAT)

Kr. 1 984,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
Per unit*
1 +Kr. 1 587,20Kr. 793,60

*price indicative

RS Stock No.:
781-1649
Mfr. Part No.:
40742
Brand:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Wheel Diameter

100mm

Product Type

Castor

Load Capacity

90kg

Rotation

Braked Swivel

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

Solid Heavy Load Castor


Professional range of solid rubber heavy duty castors.

Tool free installation.

Solid rubber.

781-1630 - Pair of fixed castors fitted with wheel brakes.

781-1649 - Pair of swivel castors fitted with wheel brakes.

Note

Sold as a pair.

Related links