TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin Contact, Extraction Tool Contact

Bulk discount available

Subtotal (1 unit)*

Kr. 2 997,88

(exc. VAT)

Kr. 3 747,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 997,88
5 - 9Kr. 2 919,95
10 +Kr. 2 845,01

*price indicative

RS Stock No.:
782-5269
Distrelec Article No.:
303-03-237
Mfr. Part No.:
1-305183-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Type

Pin

Product Type

Crimp Extraction Tool

Sub Type

Extraction Tool

Series

MATE-N-LOK

Standards/Approvals

No

Non Compliant with RoHS

TE Connectivity MATE-N-LOK Extraction Tools


Extraction tools designed to remove pin and socket contacts from MATE-N-LOK connector housings. These MATE-N-LOK extraction tools feature a handle and sleeve assembly which are used to release the contact locking lance. A push rod button at the end of the extraction tool is used to eject the contact.

Stock number 782-5269 is for extracting MATE-N-LOK pin contacts

Stock number 782-5263 is for extracting MATE-N-LOK socket contacts

TE Connectivity Universal MATE-N-LOK™ Range


Related links