Karcher NT 30/1 Tact L Vacuum Cleaner for Wet/Dry Areas, 7.5m Cable, 220 → 240V, Euro Plug
- RS Stock No.:
- 783-9690
- Mfr. Part No.:
- NT 30/1 Tact L
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 10 725,72
(exc. VAT)
Kr. 13 407,15
(inc. VAT)
- RS Stock No.:
- 783-9690
- Mfr. Part No.:
- NT 30/1 Tact L
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Application | Wet/Dry Vacuuming | |
| Supply Voltage | 220 → 240V | |
| Bag/Bagless | Bag | |
| Cable Length | 7.5m | |
| Dry Capacity | 35L | |
| Power Rating | 1.38kW | |
| Plug Type | Euro Plug | |
| Model Number | NT 30/1 Tact L | |
| Includes | Bend, Castor with Brake, Eco Filter System, Filter Bag Paper, Flat Pleated Filter Paper, Floor Nozzle, Floor Tool, Metal Suction Tube, Suction Hose, Suction Turbine | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Application Wet/Dry Vacuuming | ||
Supply Voltage 220 → 240V | ||
Bag/Bagless Bag | ||
Cable Length 7.5m | ||
Dry Capacity 35L | ||
Power Rating 1.38kW | ||
Plug Type Euro Plug | ||
Model Number NT 30/1 Tact L | ||
Includes Bend, Castor with Brake, Eco Filter System, Filter Bag Paper, Flat Pleated Filter Paper, Floor Nozzle, Floor Tool, Metal Suction Tube, Suction Hose, Suction Turbine | ||
- COO (Country of Origin):
- DE

