Phoenix Contact 3212142 PT 16 N BU Series Feed Through Terminal Block Blue, 0.5 to 25 mm², 1-Level, Push-in
- RS Stock No.:
- 785-8244
- Mfr. Part No.:
- 3212142
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
Kr. 135,76
(exc. VAT)
Kr. 169,70
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 50 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 27,152 | Kr. 135,76 |
*price indicative
- RS Stock No.:
- 785-8244
- Mfr. Part No.:
- 3212142
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Colour | Blue | |
| Sub Type | Feed Through | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Series | PT 16 N BU | |
| Voltage | 1 kV | |
| Cable CSA | 0.5 to 25 mm² | |
| Minimum Wire Size AWG | 20 AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 4 AWG | |
| Termination Type | Push-in | |
| Terminal Block Current | 90A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, DNV, cULus Recognised, cUL Recognised, CSA, CCC, Bureau Veritas, ATEX, IEC 60947-7-1, VDE, UL Recognised, PRS, NEPSI, LR, IECEX, IECEE CB Scheme, EAC Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Colour Blue | ||
Sub Type Feed Through | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Series PT 16 N BU | ||
Voltage 1 kV | ||
Cable CSA 0.5 to 25 mm² | ||
Minimum Wire Size AWG 20 AWG | ||
Fused No | ||
Maximum Wire Size AWG 4 AWG | ||
Termination Type Push-in | ||
Terminal Block Current 90A | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, DNV, cULus Recognised, cUL Recognised, CSA, CCC, Bureau Veritas, ATEX, IEC 60947-7-1, VDE, UL Recognised, PRS, NEPSI, LR, IECEX, IECEE CB Scheme, EAC Ex | ||
- COO (Country of Origin):
- PL
Phoenix Contact PT 16 N BU Series Feed-Through Terminal Block, 90A - 3212142
This feed-through terminal block is engineered for effective electrical connections in demanding environments. With sturdy construction and optimal current handling, it ensures consistent performance in automation and industrial applications. The push-in termination method simplifies installation while maintaining a secure connection.
Features & Benefits
• Supports high current levels up to 76A for improved performance
• Rated for a voltage of 1kV for high-capacity operations
• Push-in termination simplifies the wiring process
• Compatible with cable sizes up to 16mm²
• Functions effectively in extreme temperatures ranging from -60 to 110°C
• ATEX certified for safety in hazardous areas
Applications
• Used in automation settings for reliable electrical connections
• Suitable for industrial machinery that requires high current handling
• Implemented in electrical control panels for dependable power distribution
• Appropriate for environments requiring adherence to strict safety standards
Can this product be used in outdoor applications?
Yes, it is designed to withstand outdoor conditions due to its wide temperature range and robust construction.
What wire gauge can be connected to it?
It accommodates wire gauges from 20 to 4 AWG.
How does the push-in termination work?
The push-in mechanism allows wires to be inserted easily without special tools.
Is this compatible with other types of terminal blocks?
It can work alongside other terminal blocks with similar specifications.
What maintenance is required for this terminal block?
Regular inspections for wear and environmental factors are recommended to ensure long-term performance.
Related links
- Phoenix Contact 3006056 UK 16 N BU Series DIN Rail Terminal Block Blue 1-Level IECEx KEM
- Phoenix Contact 3208773 PT 16-TWIN N BU Series Component Terminal Block Blue 1-Level IECEx/ATEX
- Phoenix Contact 3005086 UK 10 N BU Series Feed Through Terminal Block Blue 1-Level ATEX
- Phoenix Contact 3004977 UK 6 N BU Series Feed Through Terminal Block Blue 1-Level ATEX
- Phoenix Contact 3004388 UK 5 N BU Series Feed Through Terminal Block Blue 1-Level ATEX
- Phoenix Contact 3212147 PT 16 N-PE Series Earth Terminal Block Green 0.5 to 25 mm² Push-in
- Phoenix Contact 3212138 PT 16 N Series Feed Through Terminal Block Grey 1-Level ATEX, IECEx
- Phoenix Contact 3061761 PT 6/1P BU Series Feed Through Terminal Block Blue 1-Level, Plug-In