Vishay, For Use With Wire-Wound Resistors

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr. 849,31

(exc. VAT)

Kr. 1 061,638

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 2Kr. 424,655Kr. 849,31
4 - 8Kr. 390,675Kr. 781,35
10 - 18Kr. 356,70Kr. 713,40
20 - 48Kr. 318,49Kr. 636,98
50 +Kr. 297,27Kr. 594,54

*price indicative

Packaging Options:
RS Stock No.:
788-5154
Mfr. Part No.:
ACCRF2EMN
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

For Use With

Wire-Wound Resistors

Wirewound - Adjustable - Brackets


These Vishay brand wire wound adjustable brackets are designed to support and fix resistors in place without providing electrical contact and interfering with the device. Made from corrosion resistant metal, they are designed to be fitted to resistors that have fixing insulated connections, so that they can be mounted on uninsulated panels

Related links