Reliance Water Controls 10 bar Temperature & Pressure Relief Valve With 15 to 22 mm²
- RS Stock No.:
- 794-8439
- Mfr. Part No.:
- PTEM550759
- Brand:
- Reliance Water Controls
Image representative of range
Subtotal (1 unit)*
Kr. 1 378,29
(exc. VAT)
Kr. 1 722,86
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 378,29 |
*price indicative
- RS Stock No.:
- 794-8439
- Mfr. Part No.:
- PTEM550759
- Brand:
- Reliance Water Controls
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
| Brand | Reliance Water Controls | |
| Product Type | Temperature & Pressure Relief Valve | |
| Inlet Connection Type | MBSP | |
| Maximum Set Pressure | 10bar | |
| Maximum Operating Temperature | 100°C | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 15 to 22 mm² | |
| Body Material | Brass | |
| Inlet Thread Standard | MBSP | |
| Minimum Set Pressure | 4bar | |
| Application | Protection Against Over Pressurisation In Unvented Hot Water Systems | |
| Inlet Port Gender | Male | |
| Standards/Approvals | WRAS No. 0910311Approval, BS EN 1490Standard | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Product Type Temperature & Pressure Relief Valve | ||
Inlet Connection Type MBSP | ||
Maximum Set Pressure 10bar | ||
Maximum Operating Temperature 100°C | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 15 to 22 mm² | ||
Body Material Brass | ||
Inlet Thread Standard MBSP | ||
Minimum Set Pressure 4bar | ||
Application Protection Against Over Pressurisation In Unvented Hot Water Systems | ||
Inlet Port Gender Male | ||
Standards/Approvals WRAS No. 0910311Approval, BS EN 1490Standard | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
Full Cartridge Pressure and Temperature Relief Valve
All Reliance pressure vessels are supplied with a replaceable membrane, which separates the water and air, to prevent contamination of the water system, corrosion of the pressure vessel or pressure loss in the water system.
Typically pressure vessels are used in pumped systems. When the pump starts, the pressure inside the vessel begins to increase. Once the vessel is full and the pump has reached its high pressure setting it will switch off. When water is then drawn off from the system the air pressure surrounding the membrane will force the water out of the pressure vessel and into the system. Once the membrane is fully deflated and the system has reached its minimum pressure, the pump will start on its low pressure setting and will begin the cycle again.
The purpose of this system is to prevent constant cycling of the pump and continuous running when the system is being used
Protect against temperature rising above 95゚C
Prevent over pressurisation
Twist toop cartridge design for easy servicing
Range of different pressure settings and different probe lenghts
Note
(7948432 no PTFE), (7948439, 7948448 and 7948457 with probe)
Approvals
WRAS
Related links
- Reliance Water Controls 10 bar Temperature & Pressure Relief Valve With 15 to 22 mm²
- Reliance Water Controls 4.5 bar Temperature & Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls 10 bar Differential Bypass Valve With 22 mm 22 mm
- Reliance Water Controls 3 bar Pressure Relief Valve With 3/4 in 3/4 in
- Reliance Water Controls 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls 16 bar Anti-Vacuum Valve With
- Reliance 10bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- Reliance Water Controls Brass Compression Compression Ball Ball Valve