Reliance 10bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- RS Stock No.:
- 794-8457
- Mfr. Part No.:
- PTEM550755
- Brand:
- Reliance Water Controls
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-8457
- Mfr. Part No.:
- PTEM550755
- Brand:
- Reliance Water Controls
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
| Brand | Reliance Water Controls | |
| Connection | 1/2 in BSP Male | |
| Maximum Set Pressure | 10bar | |
| Maximum Temperature | +95°C | |
| For Use With | Hot Water | |
| Connection Gender | Male | |
| Thread Size | 1/4in | |
| Thread Standard or Connection Type | BSP | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Connection 1/2 in BSP Male | ||
Maximum Set Pressure 10bar | ||
Maximum Temperature +95°C | ||
For Use With Hot Water | ||
Connection Gender Male | ||
Thread Size 1/4in | ||
Thread Standard or Connection Type BSP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- SMC 10bar Pressure Relief Valve With Female G 3/4 in G Connection and a 12.7mm Exhaust Port
- Reliance Water Controls 10 bar Temperature & Pressure Relief Valve With 15 to 22 mm²
- Reliance Water Controls 4.5 bar Temperature & Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls 3 bar Pressure Relief Valve With 3/4 in 3/4 in
- Reliance Water Controls 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls Stainless Steel Stopcock BSP 1/2 in BSP Male 12.7 mm
- Reliance Water Controls 16 bar Anti-Vacuum Valve With
- Reliance Water Controls 10 bar Differential Bypass Valve With 22 mm 22 mm