Keithley Data Acquisition Coupler for Use with Multiplexer Module Control Module

Image representative of range

Subtotal (1 unit)*

Kr. 17 877,00

(exc. VAT)

Kr. 22 346,25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 17 877,00

*price indicative

RS Stock No.:
796-2649
Mfr. Part No.:
7705
Brand:
Keithley
Find similar products by selecting one or more attributes.
Select all

Brand

Keithley

Accessory Type

Control Module

Product Type

Data Acquisition Coupler

For Use With

Multiplexer Module

Standards/Approvals

No

RoHS Status: Not Applicable

Keithley 7705 40-channel Single-pole Control Module


The Keithley 7705 plug-in module offers 40 channels of independent switching. These channels ase designed to control power to the DUT and switching loads. They can also be used to directly control devices such as indicators and relays. The 7705 is for use with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).

300V, 2A capacity

Two 50-pin female D-sub connectors are standard for hook-up and quick teardown

Relay closures stored in onboard memory

Keithley 7700 20-channel Differential Multiplexer Module


Supplied with

Mating connectors (2) with solder cup (Model 7788)

Related links