Keithley Data Acquisition Coupler for Use with Multiplexer Module I/O Module
- RS Stock No.:
- 796-2652
- Mfr. Part No.:
- 7707
- Brand:
- Keithley
Image representative of range
Subtotal (1 unit)*
Kr. 17 877,00
(exc. VAT)
Kr. 22 346,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 877,00 |
*price indicative
- RS Stock No.:
- 796-2652
- Mfr. Part No.:
- 7707
- Brand:
- Keithley
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
| Brand | Keithley | |
| Product Type | Data Acquisition Coupler | |
| Accessory Type | I/O Module | |
| For Use With | Multiplexer Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type Data Acquisition Coupler | ||
Accessory Type I/O Module | ||
For Use With Multiplexer Module | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
Keithley 7707 32-channel Digital I/O Module
The Keithley 7707 32-channel Digital I/O Module offers 10 channels of 2-pole or 5 channels of 4-pole multilexer switching that can be configured as 2 independent banks of multiplexers. It also provides 32 digital input/output channels (four 8-bit ports) for I/O control. The 7707 is for use with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).
300V 1A capacity, 60W 125VA maximum (analog)
33V, 100mA capacity (digital)
Digital outputs are short circuit protected
Relay closures stored in onboard memory
Keithley 7700 20-channel Differential Multiplexer Module
Related links
- Keithley Data Acquisition Coupler for Use with 2750 Series 2701 Series I/O Module
- Keithley Data Acquisition Coupler Multiplexer Module
- Keithley Data Acquisition Coupler for Use with 2750 Series 2701 Series Multiplexer Module
- Keithley Data Acquisition Coupler
- Keithley Data Acquisition Coupler for Use with Keithley Series 3700A Mainframes Data Acquisition Multiplexer
- Keithley Data Acquisition Coupler for Use with Keithley Multimeters and Oscilloscopes High Density Multiplexer Card
- Keithley Data Acquisition Coupler for Use with 3720 Card Screw Terminal Panel
- Keithley Data Acquisition Coupler for Use with Keithley Multimeters and Oscilloscopes High Density Matrix Card