Delphi, Metri-Pack Male Cable Seal Plug-In
- RS Stock No.:
- 801-0976
- Mfr. Part No.:
- 15324976
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 102,60
(exc. VAT)
Kr. 128,20
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 7 200 unit(s) ready to ship
- Plus 10 500 unit(s) ready to ship from another location
- Plus 7 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | Kr. 1,026 | Kr. 102,60 |
| 1000 - 2400 | Kr. 0,928 | Kr. 92,80 |
| 2500 - 9900 | Kr. 0,897 | Kr. 89,70 |
| 10000 - 24900 | Kr. 0,855 | Kr. 85,50 |
| 25000 + | Kr. 0,791 | Kr. 79,10 |
*price indicative
- RS Stock No.:
- 801-0976
- Mfr. Part No.:
- 15324976
- Brand:
- Delphi
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
| Brand | Delphi | |
| Termination Type | Plug-In | |
| Product Type | Automotive Connector Seal | |
| Sub Type | Cable Seal | |
| Series | Metri-Pack | |
| Gender | Male | |
| Housing Material | Silicone | |
| Depth | 7.5mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Height | 5.95mm | |
| Width | 5.95 mm | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Termination Type Plug-In | ||
Product Type Automotive Connector Seal | ||
Sub Type Cable Seal | ||
Series Metri-Pack | ||
Gender Male | ||
Housing Material Silicone | ||
Depth 7.5mm | ||
Colour White | ||
Standards/Approvals No | ||
Height 5.95mm | ||
Width 5.95 mm | ||
Delphi Metri-Pack 150 Cable Seals for Sealed Female Automotive Connectors
A range of cable seals for use with the Metri-Pack 150 series automotive connectors. These Metri-Pack 150 cable seals are available to fit a variety of cable sizes and are made from colour coded silicone.
Stock number 801-0967 is dark red and for use with a cable diameter of 2.85 to 2.03 mm
Stock number 801-0976 is white and for use with a cable diameter of 2.15 to 1.60 mm
Stock number 801-0979 is blue and for use with a cable diameter of 1.70 to 1.29 mm
Delphi Metri-Pack 150 Series Automotive Connectors
Related links
- Delphi, Metri-Pack Male Cable Seal Plug-In
- Delphi, Metri-Pack Male Cavity Plug Plug-In
- Delphi, Metri-Pack Female Cable Seal Plug-In
- Delphi, Metri-Pack 150 Male Pin Contact Crimp
- Delphi, Metri-Pack OBD II Automotive Connector Male Red Cable 16 Way Crimp Termination 12110252
- Delphi, GT 150 Cable Male Cable Seal Plug-In
- Delphi, GT 150 1 Way Cable Male Cable Seal Plug-In
- Delphi, GT 150 Male Cable Seal Plug-In