Phoenix Contact, KGS-MSTB 2.5 ABS Cable Housing for use with PCB Connector
- RS Stock No.:
- 802-6445
- Mfr. Part No.:
- 1783805
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 970,00
(exc. VAT)
Kr. 1 212,50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 97,00 | Kr. 970,00 |
*price indicative
- RS Stock No.:
- 802-6445
- Mfr. Part No.:
- 1783805
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Cable Housing | |
| Product Type | Cable Housing | |
| For Use With | PCB Connector | |
| Series | KGS-MSTB 2.5 | |
| Colour | Green | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Housing | ||
Product Type Cable Housing | ||
For Use With PCB Connector | ||
Series KGS-MSTB 2.5 | ||
Colour Green | ||
Material ABS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Phoenix Contact KGG-MSTB Cable Housings
A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together
Features and Benefits
• Straight cable outlet for sequencing several cable housings
• Easier plug-in and disconnection processes
• Strain relief for the cables provided by cable binder or a clamp
• Full latching of both half shells of the cable housing
• UL94-HB Flammability
Related links
- Phoenix Contact Cable Clamp
- Phoenix Contact 0 mm Pitch, 10 Way Straight
- Phoenix Contact 0 mm Pitch, 12 Way Straight
- Phoenix Contact Cable Clamp, 4-13.5 mm
- Phoenix Contact Cable
- Phoenix Contact Cable Clamp, 4-13.5 mm
- Phoenix Contact, KGS-PC Terminal Block Housing
- Phoenix Contact KD-KGS-MSTB Series Cable for Use with KGS Cable Housings