Phoenix Contact MKDSV 5/2-9.5 Series PCB Terminal Block, 2-Contact, 9.52 mm Pitch, 1 Row, 1710072

Subtotal (1 pack of 50 units)*

Kr. 901,35

(exc. VAT)

Kr. 1 126,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 18,027Kr. 901,35

*price indicative

RS Stock No.:
803-0611
Mfr. Part No.:
1710072
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

9.52mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

10 AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

1 kV

Series

MKDSV 5/2-9.5

Length

19.04mm

Width

12.5 mm

Depth

21.5mm

Standards/Approvals

No

COO (Country of Origin):
PL

Phoenix Contact 9.52mm COMBICON MKDS 5 Series PCB Terminal Blocks


9.52mm pitch COMBICON MKDS 5 Series PCB vertical through hole mount terminal blockswith a 6mm2 rising cage clamp screw connection. These 9.52mm MKDS 5 Series PCB terminal blocks are available with 2 and 3 position bases for versatile configurations.. Stock numbers 803-0611 has anti-rotation pins.

Phoenix Contact COMBICON 9.52mm Pitch PCB Terminal Blocks


Related links