Phoenix Contact Steel Perforated DIN Rail, 2 m x 35mm x 7.5 mm
- RS Stock No.:
- 803-9491
- Mfr. Part No.:
- 0801759
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 124,33
(exc. VAT)
Kr. 155,41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 124,33 |
*price indicative
- RS Stock No.:
- 803-9491
- Mfr. Part No.:
- 0801759
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Top Hat | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Phoenix Contact DIN Rail, 2m Length, Perforated Steel - NS 35/ 7,5 BLK PERF 2000MM - 0801759
Help keep your components on the right track with this DIN rail from Phoenix Contact. It's an easy way to organise your setup efficiently by mounting components like circuit breakers, relays and terminal blocks side by side. As the rail's crafted from steel, it holds its own against corrosion and everyday wear to deliver long-term performance. This material also has a high load capacity, ensuring it can shoulder the burden of heavy equipment without bending. To keep your kits as cool as a cucumber, the perforated design allows for effective ventilation and heat dissipation.
This DIN rail has top hat compatibility, which means it integrates seamlessly with standard installations. Dimensions of 7.5 (H) x 2000 (L) x 35mm (H) give you plenty of length for lining up equipment. You'll find a rail like this used everywhere from distribution boxes and switchgear cabinets to lighting control systems.
Features & Benefits
• 640g weight makes handling a breeze
• Uncoated white aluminium colour blends in easily with your setup
• 25mm drill hole spacing lets you install standard components without making modifications
Related links
- Phoenix Contact Steel Perforated DIN Rail, 1155 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 755 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 955 mm x 35mm x 7.5 mm
- Altech Steel Perforated DIN Rail, 1 m x 35mm x 7.5 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm
- Rittal Sheet Steel Perforated DIN Rail, 137 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 755 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm