- RS Stock No.:
- 808-6673
- Mfr. Part No.:
- TPC-REM240-24
- Brand:
- TRACOPOWER
Available to back order for despatch 09.05.2024
Added
Price Each
Kr. 930,27
(exc. VAT)
Kr. 1 162,84
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 930,27 |
5 - 9 | Kr. 902,33 |
10 - 24 | Kr. 874,50 |
25 - 49 | Kr. 837,21 |
50 + | Kr. 800,03 |
- RS Stock No.:
- 808-6673
- Mfr. Part No.:
- TPC-REM240-24
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Redundancy Module, 120W Power Rating, 24 to 27V DC Output - TPC Series - TPC-REM240-24
For stable energy delivery to your electrical equipment, count on this redundancy module from Traco Power. It lets you link the outputs of two 24 or 48V DC power supply units from the TPC series together to support balanced voltage distribution. If one fails, the other takes over immediately to keep things flowing without a hiccup. Thanks to a power rating of 120W, this device is an ideal choice for heavy-duty applications. Its plastic housing provides impact protection in tough environments so you can rest assured of long-term performance.
Features & Benefits
Light weight of 160g puts minimal strain on your setup
Compact dimensions of 90 (D) x 45 (W) x 96.5mm (L) make it simple to install in setups with limited space
Easy mounting on a DIN rail means installation takes just a jiffy
Compact dimensions of 90 (D) x 45 (W) x 96.5mm (L) make it simple to install in setups with limited space
Easy mounting on a DIN rail means installation takes just a jiffy
Applications
Processing and packaging equipment
Oil and gas plants
Renewable energy industry
Oil and gas plants
Renewable energy industry
How do I link wires to this power supply?
This unit has screw terminals that allow you to easily insert wires and achieve a secure fix that stands up to jostling and vibration.
Specifications
Attribute | Value |
---|---|
Accessory Type | Redundancy Module |
For Use With | TPC |
Series | TPC |
Output Current | 10A |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Mounting Style | DIN Rail |
AC or DC Input Voltage | dc |
Input Voltage | 24 → 28V dc |