Thomas & Betts Screw

Bulk discount available

Subtotal (1 bag of 500 units)*

Kr. 3 743,40

(exc. VAT)

Kr. 4 679,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 14Kr. 3 743,40Kr. 7,487
15 - 49Kr. 3 556,12Kr. 7,112
50 +Kr. 3 443,90Kr. 6,888

*price indicative

RS Stock No.:
818-7048
Distrelec Article No.:
304-23-709
Mfr. Part No.:
7TAG009880R0007 TC142
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Material

Polyamide 66

Mount Fixing Type

Screw

RoHS Status: Exempted

Thomas & Betts Cable Tie Saddle Support


This support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Choice of size between 17.1 x 11.2 mm ( 818-7041 ) and 23.4 x 14.3 mm ( 818-7048 ). Detectable versions are also available: 812-5860 17.1 x 11.2 mm; 812-5876 23.4 x 14.3.

Screw-mounted

Temperature range -40°C to +85°C

Flammability rating UL 94 V-2

Related links