Wurth Elektronik Coding Element for use with WR-TBL Series terminal Block

Bulk discount available

Subtotal (1 unit)*

Kr. 8,81

(exc. VAT)

Kr. 11,01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 8,81
10 - 24Kr. 7,66
25 - 99Kr. 6,86
100 - 199Kr. 5,95
200 +Kr. 5,72

*price indicative

RS Stock No.:
823-6323
Mfr. Part No.:
691399900002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Accessory Type

Coding Element

Product Type

PCB Connector Accessory

For Use With

WR-TBL Series terminal Block

Colour

Red

Material

Polyamide

Standards/Approvals

No

Series

WR-TBL

COO (Country of Origin):
CN

Wurth Coding Keys for 5.0mm, 5.08 & 7.62mm Pitch WR-TBL Series Terminal Block Connectors


Coding Keys for 5.0mm, 5.08 & 7.62mm pitch WR-TBL Series terminal block connectors made from red UL94-V0 PA66.

Stock number 823-6320 is for use in the terminal block plug

Stock number 823-6323 is for use in the corresponding terminal block header

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links