Jumo Temperature Control Module
- RS Stock No.:
- 823-9896
- Mfr. Part No.:
- 703564/1-23
- Brand:
- Jumo
Subtotal (1 unit)*
Kr. 5 480,60
(exc. VAT)
Kr. 6 850,75
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 3 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 480,60 |
*price indicative
- RS Stock No.:
- 823-9896
- Mfr. Part No.:
- 703564/1-23
- Brand:
- Jumo
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
| Brand | Jumo | |
| Product Type | Temperature Control Module | |
| Standards/Approvals | No | |
| Series | DICON Touch | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Control Module | ||
Standards/Approvals No | ||
Series DICON Touch | ||
- COO (Country of Origin):
- DE
ER8/EL8 - External Output Module
The external module ER8/EL8 expands controller and chart recorder by eight relay outputs (ER8) or logic outputs (EL8). The functions of the outputs are defined in the instrument that is connected, or via the setup program. Communication takes place through the serial interface.
External relay / logic modules for:
- DICON 40x/50x
- DICON touch
- IMAGO500
- Logoline 500d
- Logoprint 500
Module output type:
- ER8 Relay Module 3 A/250 V, 110-240 V (stock-no.: 823-9896)
- ER8 Relay Module 3 A/250 V, 20-53 V (stock-no.: 823-9899)
- EL8 Logic Module 12 V/20 mA, 110-240 V (stock-no.: 823-9893)
LED status indicators
Configuration with DIP switched
Serial interface
Screw terminals
DIN Rail mounting
IP20 protection
Related links
- Jumo Temperature Control Module for use with Series IMAGO 500
- Jumo Temperature Control Module for use with 703571 JUMO DICON Touch
- Jumo Relay Output Unit for use with 703564 Series
- Jumo Temperature Control Module for use with Zone Separation
- Jumo Temperature Control Module for use with Di 308 Series, dTRON 300 Series
- Jumo Temperature Control Module for use with 703041 Series 703044 Series
- Jumo Temperature Control Module for use with 703041 Series 703043 Series, 703044 Series
- Jumo Temperature Control Software for use with TYA 201, TYA 202