IDEM Rope Pull Switch Cable 4 mm, 15 m

Subtotal (1 unit)*

Kr. 1 243,01

(exc. VAT)

Kr. 1 553,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 08 April 2026
  • Plus 10 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 243,01

*price indicative

RS Stock No.:
826-4148
Mfr. Part No.:
140012
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Cable Diameter

4mm

Product Type

Rope Pull Switch Cable

Length

15m

COO (Country of Origin):
GB

IDEM Rope Pull Kit


The IDEM rope pull kit is used with guardian line rope switches. This kit includes 15m rope, 7 eyebolts, 1 tensioner/gripper and 1 Allen key of 4mm. One end of the rope is terminated with a thimble and permanent clamp (Quick Link). The housing material of eyebolts, tensioner and Allen key is stainless steel.

Related links