Wieland Z2.803.3310.0 WST Series Shielded Cable Terminal Silver, 15mm², 32 mm², 1-Level, Spring Clamp

Subtotal (1 pack of 2 units)*

Kr. 217,05

(exc. VAT)

Kr. 271,312

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 10 unit(s), ready to ship
Units
Per unit
Per Pack*
2 +Kr. 108,525Kr. 217,05

*price indicative

RS Stock No.:
832-8961
Mfr. Part No.:
Z2.803.3310.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Shielded Cable Terminal

Colour

Silver

Sub Type

Shield Connection Terminal Block

Number of Levels

1

Number of Positions

1

Series

WST

Cable CSA

15, 32mm²

Pitch

36mm

Termination Type

Spring Clamp

Hazardous Area Certification

NO

Standards/Approvals

No

COO (Country of Origin):
DE

Shield Connection Terminals


Shield connection terminal blocks for mounting on busbars.

832-8955 - for cable diameter 3 - 8mm

832-8959 - for cable diameter 4 - 13.5mm

832-8968 - for cable diameter 10 - 20mm

832-8961 - for cable diameter 15 - 32mm

832-8965 - for cable diameter 3 - 8mm

832-8974 - for cable diameter 4 - 13.5mm

832-8977 - for cable diameter 10 - 20mm

832-8971 - for cable diameter 15 - 32mm

832-8980 - for cable diameter 3 - 8mm

832-8983 - for cable diameter 4 - 13.5mm

832-8987 - for cable diameter 10 - 20mm

832-8996 - for cable diameter 15 - 32 mm

832-8999 - for cable diameter 3 - 8 mm

832-8993 - for cable diameter 4 - 13.5mm

832-9006 - for cable diameter 10 - 20mm

Grounding/Earthing and Shielding


Related links