Wieland Z2.803.4010.0 WST Series Shielded Cable Terminal Silver, 3 to 8 mm, 1-Level, Spring Clamp
- RS Stock No.:
- 832-8965
- Mfr. Part No.:
- Z2.803.4010.0
- Brand:
- Wieland
Subtotal (1 pack of 2 units)*
Kr.185 82
(exc. VAT)
Kr.232 28
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 31. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 92,91 | Kr. 185,82 |
*price indicative
- RS Stock No.:
- 832-8965
- Mfr. Part No.:
- Z2.803.4010.0
- Brand:
- Wieland
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
| Brand | Wieland | |
| Product Type | Shielded Cable Terminal | |
| Colour | Silver | |
| Sub Type | Shield Connection Terminal Block | |
| Number of Positions | 1 | |
| Number of Levels | 1 | |
| Series | WST | |
| Cable CSA | 3 to 8 mm | |
| Pitch | 13mm | |
| Termination Type | Spring Clamp | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Shielded Cable Terminal | ||
Colour Silver | ||
Sub Type Shield Connection Terminal Block | ||
Number of Positions 1 | ||
Number of Levels 1 | ||
Series WST | ||
Cable CSA 3 to 8 mm | ||
Pitch 13mm | ||
Termination Type Spring Clamp | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Shield Connection Terminals
Shield connection terminal blocks for mounting on busbars.
832-8955 - for cable diameter 3 - 8mm
832-8959 - for cable diameter 4 - 13.5mm
832-8968 - for cable diameter 10 - 20mm
832-8961 - for cable diameter 15 - 32mm
832-8965 - for cable diameter 3 - 8mm
832-8974 - for cable diameter 4 - 13.5mm
832-8977 - for cable diameter 10 - 20mm
832-8971 - for cable diameter 15 - 32mm
832-8980 - for cable diameter 3 - 8mm
832-8983 - for cable diameter 4 - 13.5mm
832-8987 - for cable diameter 10 - 20mm
832-8996 - for cable diameter 15 - 32 mm
832-8999 - for cable diameter 3 - 8 mm
832-8993 - for cable diameter 4 - 13.5mm
832-9006 - for cable diameter 10 - 20mm
Grounding/Earthing and Shielding
Related links
- Wieland Z2.803.3210.0 WST Series Spring Clamp Termination
- Wieland Z2.803.5010.0 WST Series Spring Clamp Termination
- Wieland Z2.803.3110.0 WST Series Spring Clamp Termination
- Wieland Z2.803.6110.0 WST Series Spring Clamp Termination
- Wieland Z2.803.5110.0 WST Series Spring Clamp Termination
- Wieland Z2.803.4210.0 WST Series Spring Clamp Termination
- Wieland Z2.803.3310.0 WST Series Spring Clamp Termination
- Wieland Z2.803.4310.0 WST Series Spring Clamp Termination