Idec Mounting Adapter for use with Non-Illuminated Push Button, HW-CN

Bulk discount available

Subtotal (1 unit)*

Kr. 12,61

(exc. VAT)

Kr. 15,76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location

Units
Per unit
1 - 5Kr. 12,61
6 - 11Kr. 11,90
12 +Kr. 11,55

*price indicative

RS Stock No.:
833-6786
Mfr. Part No.:
HW-CN
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Mounting Adapter

For Use With

Non-Illuminated Push Button

Standards/Approvals

TUV, CE, CSA, UL

RoHS Status: Exempted

IDEC’s HW switches are “The best engineered switch in the world” for a reason. Carrying the CE

mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost

any part of the world.

Complete with finger-safe contact blocks offering IP20 protection, these 7/8” (22mm) switches

include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and

emergency stop switches.

All switches also incorporate mechanically keyed safety locking levers, ensuring correct

installation and maintaining safety in high-vibration applications.

Key features:

· Finger safe (IP20) screw terminals standard, other terminal styles available

· All E-Stops meet EN418 (IEC compliant, positive action)

· UL listed, CSA certified, TUV approved, and CE marked

· Super bright incandescent or LED illumination

· UL Type 4X, IP65

· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

Related links