Kubler For Use With 901 Series LCD preset counters
- RS Stock No.:
- 841-7995
- Mfr. Part No.:
- T.008.853
- Brand:
- Kubler
Bulk discount available
Subtotal (1 unit)*
Kr. 27,80
(exc. VAT)
Kr. 34,75
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 27,80 |
| 5 - 9 | Kr. 27,34 |
| 10 + | Kr. 26,31 |
*price indicative
- RS Stock No.:
- 841-7995
- Mfr. Part No.:
- T.008.853
- Brand:
- Kubler
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
| Brand | Kubler | |
| Product Type | Bezel | |
| For Use With | 901 Series LCD preset counters | |
| Standards/Approvals | DIN 74 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Bezel | ||
For Use With 901 Series LCD preset counters | ||
Standards/Approvals DIN 74 | ||
- COO (Country of Origin):
- DE
Mounting Bezel
Kubler Mounting bezels for use with 48 x 24mm devices with 45x22 panel cut out to 50x25 panel cut out.
Clip mounting 841-7982
Screw mounting 841-7986
Kubler Panel Mounting 24x48
Related links
- Kubler For Use With 53x 52x W 15.5 W 17.5 14x
- Kubler For Use With 52x Codix 13x W 15.5 14x 53x
- Sanyo Denki San Ace 109 AC Series Axial Fan 510 m³/h 210 mA Max 160 mm 51 mm
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93 ft (1200 mm)
- Schneider Electric TeSys D Contactor 3-Pole 37.5 W 48 V 1000V
- Schneider Electric TeSys D Contactor 3-Pole 37.5 W 690V
- XP Power Switching Power Supply 37.5 A Input 264V ac to 264V ac