RS PRO Tachometer Adapter Adapter, For Use With Contact Tachometer

Subtotal (1 unit)*

Kr. 732,15

(exc. VAT)

Kr. 915,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 732,15

*price indicative

RS Stock No.:
845-9738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tachometer Adapter

Accessory Type

Adapter

For Use With

Contact Tachometer

Standards/Approvals

No

COO (Country of Origin):
DE

RS Tachometer Accessories


Accessories and spares for the RS Rotaro, Redpoint and Mechanical tachometers.

Suitable for Rotaro Tachometer 845-9674

845-9738 Replacement contact adaptor

845-9781 Welding wire speed adaptor

Suitable for Optical Tachometers 845-9674 and 845-9680

845-9731 Reflective tape for optical tachometers = 77 x 10 mm

Suitable for Contact Tachometers 845-9674, 845-9687, 845-9699, 845-9700 and 845-9703

845-9740 measuring wheel 0.1 meter

845-9753 measuring wheel 6"

845-9750 measuring tip

845-9762 measuring funnel

845-9778 12" measuring wheel

Tachometers Accessories


Accessories which greatly enhance the functionality of the Compact instruments CT range of tachometers.

Related links