TE Connectivity 5 Way PCB Header, Through Hole
- RS Stock No.:
- 864-0713
- Mfr. Part No.:
- 5787446-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-0713
- Mfr. Part No.:
- 5787446-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
TE Connectivity 5.0mm Keyless Battery Plug Assembly
5mm pitch, keyless battery interconnect PCB plug assemblies with blade contacts for rechargeable battery I/O in laptop computers. These battery interconnect keyless PCB mount headers have highly Durable blade terminals and high temperature,UL 94V-0 rated thermoplastic assembly housings.
Stock number 864-0713 has board locks for PCB mount retention.
TE Connectivity Battery Interconnect System
Related links
- TE Connectivity 5 Way Male PCB Header Through Hole, 50 V dc
- TE Connectivity 1.25 mm Pitch 1 Row
- TE Connectivity 5 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- 3M 3000 Series Through Hole, Solder Termination
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way RITS Connector Female for Cable, 1 Row
- JST XL Series Through Hole, Solder Termination
- TE Connectivity 5-Way RITS Connector Male for PCB, 1 Row