RS PRO Insulated Wire Stripper, 0.8 to 2.6 mm, 6 in Overall

Subtotal (1 unit)*

Kr. 181,70

(exc. VAT)

Kr. 227,12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 181,70

*price indicative

RS Stock No.:
864-0801
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wire Stripper

Stripping Range

0.8 to 2.6 mm

Overall Length

6in

Finish

Black

Material

Carbon Steel, Polypropylene

Standards/Approvals

EN

Cable Type

Insulated

RoHS Status: Exempted

COO (Country of Origin):
TW

RS PRO 6 in Wire Stripper, 0.8 mm – 2.6 mm


Precisely strip wires with this hand-held RS PRO tool. It has a strong carbon steel blade that is black oxidised for increased corrosion resistance and minimal glare. The six notches are sized for accurately stripping wires from diameter 0.8 mm to 2.6 mm. Each hole is labelled for easy use.

This cable stripper has a coated handle to prevent accidental electrostatic discharge while you work. Its ergonomically designed grip increases comfort over longer periods of use. The spring return creates a smooth action when opening and closing the jaws for better control as you strip wires.

Electricians, electronics assembly line workers and hobbyists use ESD (electrostatic discharge) wire stripping tools for building and repairing appliances and circuits. This high-quality tool meets ANSI/ESD S20.20:2014 (American National Standards Institute) and BS EN 61340-5-1:2007 (British Standards Institution) electrostatic discharge control standards for equipment, so won't affect any equipment sensitive to ESD.

Features and Benefits


• Wire stripper type

• Minimum size of 0.8 mm

• Maximum size of 2.6 mm

• Stripping range of 0.8 mm to 2.6 mm diameter

• Overall length of 6 in

Related links