WAGO 261-334 261 Series Modular Terminal Block Blue, 2.5mm², 1-Level, Cage Clamp, IECEx/ATEX

Subtotal (1 pack of 10 units)*

Kr. 117,48

(exc. VAT)

Kr. 146,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship
  • Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 11,748Kr. 117,48

*price indicative

RS Stock No.:
864-8357
Mfr. Part No.:
261-334
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Blue

Product Type

Modular Terminal Block

Number of Levels

1

Number of Positions

4

Series

261

Voltage

500V

Cable CSA

2.5mm²

Minimum Wire Size AWG

28AWG

Fused

No

Maximum Wire Size AWG

14AWG

Terminal Block Current

24A

Termination Type

Cage Clamp

Hazardous Area Certification

IECEx/ATEX

Standards/Approvals

No

Modular Terminal Blocks with Fixing Flange or Snap-In Mounting Foot 2.5mm²


RS 864-8357 (WAGO 261-334) is suitable for Ex I applications.

261 Series


Related links