WAGO 281-654 281 Series Feed Through Terminal Block Blue, 0.08mm², 4 mm², 1-Level, Cage Clamp, IECEx/ATEX
- RS Stock No.:
- 864-8401
- Mfr. Part No.:
- 281-654
- Brand:
- WAGO
Subtotal (1 pack of 5 units)*
Kr. 149,18
(exc. VAT)
Kr. 186,475
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 120 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 29,836 | Kr. 149,18 |
*price indicative
- RS Stock No.:
- 864-8401
- Mfr. Part No.:
- 281-654
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Feed Through Terminal Block | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Voltage | 800V | |
| Series | 281 | |
| Minimum Wire Size AWG | 28AWG | |
| Cable CSA | 0.08, 4mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 12AWG | |
| Terminal Block Current | 26A | |
| Termination Type | Cage Clamp | |
| Hazardous Area Certification | IECEx/ATEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Feed Through Terminal Block | ||
Colour Blue | ||
Number of Levels 1 | ||
Voltage 800V | ||
Series 281 | ||
Minimum Wire Size AWG 28AWG | ||
Cable CSA 0.08, 4mm² | ||
Fused No | ||
Maximum Wire Size AWG 12AWG | ||
Terminal Block Current 26A | ||
Termination Type Cage Clamp | ||
Hazardous Area Certification IECEx/ATEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm
RS 864-8379, 864-8401 and 864-8423 are suitable for Ex applications
280 Series
Related links
- WAGO 281-651 281 Series Feed Through Terminal Block Blue 1-Level IECEx/ATEX
- Phoenix Contact 3036408 STS 2.5 BU Series DIN Rail Terminal Block Blue 4 mm² Spring Clamp, IECEx PTB
- Phoenix Contact 3038493 STTBS 2.5 BU Series DIN Rail Terminal Block Blue 4 mm² Spring Clamp, IECEx
- Phoenix Contact 3031225 ST 2.5 BU Series Feed Through Terminal Block Blue 4 mm² Spring Cage
- Phoenix Contact 3031254 ST 2.5-TWIN BU Series Feed Through Terminal Block Blue 4 mm², Spring Cage
- WAGO 281-681 281 Series Feed Through Terminal Block Grey 1-Level, Cage Clamp
- Phoenix Contact 3040656 Feed Through Terminal Block Blue 4 mm² Plug-In
- WAGO 281-631 281 Series Feed Through Terminal Block Grey 1-Level, Cage Clamp