Wieland 7-Way Top Hat Non-Fuse DIN Rail Terminal, 2.5mm², 12AWG, 22 AWG Wire, Screw, Thermoplastic Housing

Subtotal (1 unit)*

Kr. 121,60

(exc. VAT)

Kr. 152,00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 203 unit(s), ready to ship
Units
Per unit
1 +Kr. 121,60

*price indicative

RS Stock No.:
865-1344
Mfr. Part No.:
56.503.8355.0 - WK 2,5-3 D SL /V0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Non-Fuse DIN Rail Terminal

Earth Block Type

Top Hat

Wire Size

12, 22AWG

Cable CSA

2.5mm²

Current

25A

Colour

Grey

Number of Ways

7

Housing Material

Thermoplastic

Voltage

300V

Length

79.4mm

Termination Type

Screw

Width

6mm

Height

76mm

Standards/Approvals

No

Hazardous Area Certification

NO

WWK and WK Initiator Terminals


WWK 2,5-3 D/U /V0 Initiator terminal block with screw connection for mounting on TS 35 and TS 32, nominal cross section 2.5 sq.mm, width 6 mm, colour gray. (See RS Stock No. 865-1340)

WK 2,5-3 D SL /V0 Initiator terminal block with screw connection for mounting on TS 35, nominal cross section 2.5 sq.mm, width 6 mm, colour gray. (See RS Stock No. 865-1344)

Selos


Related links