HARTING Positioner

Bulk discount available

Subtotal (1 unit)*

Kr. 620,28

(exc. VAT)

Kr. 775,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 620,28
10 - 24Kr. 602,89
25 - 49Kr. 586,87
50 +Kr. 571,20

*price indicative

RS Stock No.:
865-8398
Mfr. Part No.:
09990000630
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Sub Type

Positioner

Product Type

Crimp Tool Positioner

Standards/Approvals

No

COO (Country of Origin):
DE

Harting DIN 41612 Series Hand Tools


A range of tooling suitable for use with the DIN 41612 series Types D, E, F, FM and HM of connectors which require crimp contacts.

Stock number 740-6654 is a hand crimping tool for crimping 0.14 to 1.5mm2 contacts to DIN 41641

Stock number 740-6663 is a basic hand crimping tool frame for BC/FC contacts, dies must be purchased separately.

Stock number 843-5996 is a crimp die for use in crimp tool frame 740-6663 for crimping har-bus 64 crimp contacts with a wire size range of 28-20 AWG and FC1 crimp contacts with a wire size range of 28-24 AWG

Stock number 843-5990 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 26-20 AWG

Stock number 740-6666 is a crimp die for use in crimp tool frame 740-6663 for crimping contacts with a wire size range of 20-16 AWG

Stock number 865-8398 is a BC locator for use in crimp tool 740-6663

Harting DIN 41612 High Current Range Connectors


A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.

Related links