Faulhaber DC Motor Controller, 30 V, 100 mA, Speed Controller Function

Subtotal (1 unit)*

Kr. 7 566,07

(exc. VAT)

Kr. 9 457,59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 566,07

*price indicative

RS Stock No.:
873-4754
Mfr. Part No.:
6501.00088
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Product Type

DC Motor Controller

Control Function

Speed Controller

Output Voltage

3.5 → 30 V

Supply Voltage

30 V

Current Rating

100 mA

Overall Length

80mm

Overall Width

65mm

Overall Depth

31 mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Standards/Approvals

No

COO (Country of Origin):
DE

Series SC 1801 - Speed Controller


Faulhaber speed controller SC1801S is designed for the driving and speed control of BL motors in the low power range.

The speed controller contains electronic components and is to be treated according to the ESD regulations. They may not be used in environments where contact with water, chemicals and or dust is possible or in potentially explosive atmospheres.

Speed Controller (stock no. 873-4815)

Espacially for BL motors with digital hall sensors

Max. supply voltage 18 Vdc

Max. continuous output 1 A

3 partially free configurable input/output

Housing with screw-type terminal strip for motor and power supply

Maintenance free

Suitable Programming Board, stock no. 873-4754

Speed Controller Programming Board (stock no. 873-4754)

For combination with speed controller SC1801, stock no. 873-4815

Adjust the right parameter for the application via a PC

Suitable software is “Motion Manager”

Software

Software "Motion Manager" is available as a free online download:

www.faulhaber.com

Faulhaber Range


Related links