RS PRO Straight, Panel Female- 1 Port Type USB Type A to A USB Connector USB 3.0

Bulk discount available

Subtotal (1 unit)*

Kr. 155,29

(exc. VAT)

Kr. 194,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 155,29
10 - 24Kr. 146,85
25 - 49Kr. 135,53
50 - 99Kr. 130,45
100 +Kr. 107,92

*price indicative

RS Stock No.:
874-1235
Distrelec Article No.:
304-51-295
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type A to A

USB Specification

USB 3.0

Orientation

Straight

Connector Gender

Female

Termination Type

Solder

Standards/Approvals

No

Hazardous Area Certification

No

Series

CP30205NX

COO (Country of Origin):
GB

RS PRO Straight, XLR Panel Mounting, Socket Type A to USB A 3.0 Connector


Need to quickly and effectively transfer data from one device to another? This RS PRO panel-mounting USB A 3.0 connector establishes a power and data connection between different devices.

The nickel-plated contacts are corrosion-resistant, so you can be sure that they won't rust and terminate or interrupt signal transfers. The unit's plastic housing has excellent insulation properties that offer protection from electric shocks.

You can use this product with a standard XLR (external line return) chassis designed for video, stage lighting and audio equipment. This connector complies with RoHS (Restriction of Hazardous Substances) standards, so it contains only minimal amounts of any harmful materials.

Features and Benefits


  • Straight body orientation

  • Black colour

  • Nickel contact plating

  • Female gender

  • Plastic housing material

  • External line return (XLR) panel mounting type

  • USB A to USB A type

  • USB version 3.0

  • Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 standards for electrostatic control

  • Related links