RS PRO Straight, Panel Female- 1 Port Type USB Type A to A USB Connector USB 2.0

Bulk discount available

Subtotal (1 unit)*

Kr. 95,21

(exc. VAT)

Kr. 119,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 95,21
10 - 24Kr. 90,35
25 - 49Kr. 83,54
50 - 99Kr. 80,77
100 +Kr. 67,25

*price indicative

RS Stock No.:
874-1241
Distrelec Article No.:
304-03-605
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type A to A

USB Specification

USB 2.0

Orientation

Straight

Connector Gender

Female

Termination Type

Solder

Standards/Approvals

No

Hazardous Area Certification

No

Series

CP30208NX

COO (Country of Origin):
GB

RS PRO Straight, XLR Panel Mount, Socket Type A to USB A 2.0 Connector


This panel-mounting USB A 2.0 connector from RS PRO establishes a power and data connection between different devices. It's a quick and effective way to transfer data from one device to another.

Its nickel-plated contacts are highly resistant to corrosion and rust, so you can be sure that they won't terminate or interrupt signal transfers. The connector's plastic housing has excellent insulation properties to minimise the risk of an electric shock.

You can use this product with an external line return (XLR) standard chassis designed for audio, video and stage lighting equipment. This product has Restriction of Hazardous Substances (RoHS) certification, which means it contains only negligible amounts of any harmful materials.

Features and Benefits


  • Straight body orientation

  • Black colour

  • Nickel contact plating

  • Female gender

  • Plastic housing material

  • External line return (XLR) panel mounting type

  • USB A to USB A type

  • USB version 2.0

  • Manufactured in conformity with American ANSI/ESD S20.20:2014 and British BS EN 61340-5-1:2007 standards for electrostatic control

  • Related links