RS PRO CEP Series End Plate for Use with CDU, CTR

Subtotal (1 pack of 5 units)*

Kr. 17,16

(exc. VAT)

Kr. 21,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 985 unit(s) shipping from 30 March 2026
  • Plus 940 unit(s) shipping from 30 March 2026
  • Plus 800 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 3,432Kr. 17,16

*price indicative

RS Stock No.:
878-7540
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

End Plate

Product Type

End Plate

Series

CEP

For Use With

CDU, CTR

Colour

Beige

Material

Polyamide 66

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
TW

RS PRO End Plate for use with CDU, CTR


Safely cover exposed parts of a DIN rail using this RS PRO end plate. The versatile fitting is designed to protect terminals from dust, water and other materials. You'll find it in commercial and industrial environments, including electronics manufacturing facilities, telecommunications exchanges and IT labs.

It's easy to install and remove this end plate, as you just snap it into place on the DIN rail terminal block. Designed to save you time, this component is completely maintenance-free. It's made from a hardwearing thermoplastic that can withstand the knocks and scrapes of constant use.

Like all of the RS PRO range, this component has been extensively tested for reliability and durability. The end plate has an excellent vibration resistance, so you can feel safe positioning it close to moving parts. You can use this product with RS PRO screw-clamp terminal blocks from 2.5 mm² to 10 mm².

Features and Benefits


• End plate

• For use with Control Display Units (CDU)

• For use with Controlled Tension Release (CTR) valves

Related links