RS PRO CEP Series End Cover for Use with RS PRO DIN Rail Terminal Blocks

Subtotal (1 pack of 5 units)*

Kr. 14,44

(exc. VAT)

Kr. 18,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 245 unit(s) ready to ship
  • Plus 705 unit(s) ready to ship from another location
  • Plus 2 500 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 2,888Kr. 14,44

*price indicative

RS Stock No.:
878-7544
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

End Cover

Product Type

End Plate

Series

CEP

For Use With

RS PRO DIN Rail Terminal Blocks

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RS PRO End Cover Plate for Mini Screw Terminal Blocks


A robust and hardwearing cover plate for use with the RS PRO range of DIN rail mini screw terminals. Deigned to clip into the terminal block for the creation of a complete unit keeping the wiring safe from dust and moisture.

Features and Benefits


  • Terminal cover plate

  • Excellent vibration resistance

  • Maintenance free

  • Suitable RS PRO DIN Rail Terminal Blocks


  • 878-7503 - 28 → 12 AWG, 2.5 mm², 800 V

  • 878-7506 - 28 → 12 AWG, 2.5 mm², 800 V

  • 878-7516 - 22 → 10 AWG, 4 mm², 800 V

  • 878-7538 - 26 → 8 AWG, 6 mm², 800 V

  • 913-1232 - 24 → 6 AWG, 10 mm², 800 V

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links