- RS Stock No.:
- 878-7572
- Brand:
- RS PRO
815 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 11,616
(exc. VAT)
Kr. 14,52
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 11,616 | Kr. 58,08 |
*price indicative |
- RS Stock No.:
- 878-7572
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Jumper for Screw-clamp Terminal Block
Looking to make permanent cross-connections between different terminal blocks in circuits? Using this cross jumper bar is much quicker and easier than physically wiring multiple points together, and it also has clamping screws to secure the connections safely and reliably.
This 10-way jumper bar is specifically designed for creating cross-connections between terminal blocks. It can be easily cut down to your required size, making it suitable for multiple different use cases, too. Adding to this versatility is a broad effective temperature range of -40℃ to +105℃.
Besides passing our own RS PRO testing process, this component is CSA-certified for general safety and sustainability, and the PA 66 nylon material has a UL94 V-0 rating for fire safety. This jumper bar is often used in crucial electronics applications such as circuit boards, control panels and motors.
This 10-way jumper bar is specifically designed for creating cross-connections between terminal blocks. It can be easily cut down to your required size, making it suitable for multiple different use cases, too. Adding to this versatility is a broad effective temperature range of -40℃ to +105℃.
Besides passing our own RS PRO testing process, this component is CSA-certified for general safety and sustainability, and the PA 66 nylon material has a UL94 V-0 rating for fire safety. This jumper bar is often used in crucial electronics applications such as circuit boards, control panels and motors.
Features and Benefits
Jumper Bar
Current rating of 32 A
Clamping Screw of M2.6
Torque of 3.5 to 6 lbs
Made of PA66 nylon
Yellow in colour
UL94V-0 rating, for fire safety
Operating temperature range of -40℃ to +105℃
Net weight of 8.1 g (per piece)
Current rating of 32 A
Clamping Screw of M2.6
Torque of 3.5 to 6 lbs
Made of PA66 nylon
Yellow in colour
UL94V-0 rating, for fire safety
Operating temperature range of -40℃ to +105℃
Net weight of 8.1 g (per piece)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | CQV |
For Use With | Screw Clamp Terminal Block |