TE Connectivity, AMP Positioner

Bulk discount available

Subtotal (1 unit)*

Kr. 1 789,75

(exc. VAT)

Kr. 2 237,19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4Kr. 1 789,75
5 +Kr. 1 691,29

*price indicative

RS Stock No.:
880-2277
Mfr. Part No.:
601966-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool Positioner

Sub Type

Positioner

Series

AMP

Standards/Approvals

MS3178--001, MIL--I--81969/1--04, MIL--C--39029/12--149, MIL--C--39029/58--360, MIL--C--39029--96, MIL--C--39029/11--144, MIL--C--22520/1--01, MIL--C--22520/1--02, MIL--C--22520/2--08, MS3156--16, MIL--I--81969/1--03, MIL--C--24308, MIL--C--22520/2--09, MIL--C--39029/12--150, MIL--C--22520/2--06, MIL--I--81969/14, MIL--C--39029/63--368, MIL--C--22520/2--01, MIL--C--39029/57--354, MIL--C--83527, MIL--I--81969/1--01, MS3156--20, MIL--C--22520/2--23, MIL--C--22520/1--11, MIL--C--39029/12--148, MIL--C--81969/28--01, MIL--C--81969/28--02, MIL--C--22520/1--05, MIL--C--39029--95, MIL--C--39029/11--146, MIL--C--39029/11--145, MS3156--22, MIL--C--39029/64--369, MIL--C--22520/2--02, MIL--C--81969/28--03, MIL--I--81969/1--02, MIL--C--81659

TE Connectivity AFM8 Tool


AFM8 tool frame 24-20 AWG, 4/8 indent suitable for many types of contact including HDM, HD and HDF series.

A postioner is available for this crimp tool, see stock number 880-2277. This positioner is for use with Termi-Block contacts with a wire size range of 32 to 20 AWG

Related links