Danfoss VLT FC51 Control Panel

Subtotal (1 unit)*

Kr. 832,96

(exc. VAT)

Kr. 1 041,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 832,96

*price indicative

RS Stock No.:
891-8915
Mfr. Part No.:
132B0100
Brand:
Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Danfoss

Accessory Type

Control Panel

Product Type

Inverter Accessory

For Use With

VLT Micro Drive

Series

VLT FC51

Standards/Approvals

No

COO (Country of Origin):
CN

Inverter VLT - Accessories


The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.

It’s a small drive with maximum strength and reliability.

Accessories for VLT Inverter Drive

Control Panel, hot pluggable

- LPC 11, without potentiometer – Stock no. 891-8915

- LPC 12, with potentiometer – Stock no. 891-8918

LCP Remote Mounting Kit with 3m cable – Stock no. 891-8912


Nema 1 Conversion Kit, different sizes

- Size M1 – Stock no. 891-8895

- Size M3 – Stock no. 891-8909

- Size M4 – Stock no. 891-8902

- Size M5 – Stock no. 891-8906

Decoupling Plate Mounting Kit, different sizes

- Size M1/M2 – Stock no. 891-8921

- Size M3 – Stock no. 891-8924

- Size M4/M5 – Stock no. 891-8928

IP21 Kit for the frame, different sizes

- M1 frame – Stock no. 891-8930

- M2 frame – Stock no. 891-8934

- M3 frame – Stock no. 891-8943

DIN Rail Mounting Kit, Size M1/M2 – Stock no. 891-8937

Danfoss VLT FC51 Range


Related links