RS PRO Polymethylpentene Measuring Cylinder, 10ml

Subtotal (1 pack of 2 units)*

Kr. 244,83

(exc. VAT)

Kr. 306,038

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 30 March 2026
  • Plus 20 unit(s) shipping from 30 March 2026
  • Plus 46 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 122,415Kr. 244,83

*price indicative

RS Stock No.:
891-9987
Distrelec Article No.:
304-14-674
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Measuring Cylinder

Material

Polymethylpentene

Capacity

10ml

Length

140mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

RS PRO Measuring Cylinder


Achieve precision in volume measurement with the RS PRO Measuring Cylinder. This laboratory instrument ensures accurate readings for liquids. Made from transparent and durable thermoplastic PMP material that’s resistant to chemicals. The cylinder features a hexagonal base, a spout for pouring and graduated lines in millilitres (ml), enabling precise measurements for various volumes.

Features and Benefits


  • Tall Cylinder

  • Transparent

  • Spout

  • Accurate measuring with printed graduations

  • Printed Graduations

  • Class A, Polymethylpentene

  • Resistance to chemicals

  • Calibrated to ISO 6706 and DIN 12681, class A tolerances

  • Popular Variants Available Separately


  • 10 ml, RS stock no: 891-9987

  • 25 ml, RS stock no: 891-9996

  • 50 ml, RS stock no: 891-9999

  • 250 ml, RS stock no: 892-0003

  • Applications


  • Laboratories

  • Chemistry

  • Related links