Weidmuller NX Series Fieldbus Interface Module for Use with Remote I/O

Subtotal (1 unit)*

Kr.3 981 92 

(exc. VAT)

Kr.4 977 40 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 981,92

*price indicative

RS Stock No.:
893-0634
Mfr. Part No.:
1334910000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Fieldbus Interface Module

Series

NX

For Use With

Remote I/O

Output Current

10 mA

Application

Communication

Mounting Type

Panel Mount

Termination

Push-In

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX, IECEx

Dimensions

52 x 76 x 120 mm

COO (Country of Origin):
DE

Weidmuller FieldbusInterface Module, EtherCAT Protocol, Push-In Connection - NX Series - 1334910000


For seamless communication between automation devices in your industrial equipment, choose this fieldbus interface module from Weidmuller. It provides a central connection point for your remote I/O modules, allowing you to connect kit like sensors and actuators. As it supports up to 64 components, this unit is just the thing for complex networks. Thanks to a transmission speed of 100Mbps, you can rest assured of a speedy response. It has compact dimensions of 120 (H) x 52 (W) x 76mm (D), making it a space-efficient choice for busy setups.

Features & Benefits


• Low current consumption of 130mA for energy-efficient operation
• Integrated micro USB 2.0 port for easy data transfer
• Stops burning in 10 seconds or less for safety in the event of a fire
• Performs reliably in harsh environments, thanks to a wide operating temperature range of -20°C to +60°C

Applications


• Process and packaging industry
• Robotics and automation
• Machine tooling

How do I monitor this equipment?


This unit has several LED indicators to help you keep tabs on its operating status, making monitoring a piece of cake.


Weidmuller Remote I/O System

Related links