Weidmüller Weidmuller Value Line Series DIN Rail Ethernet Switch, 8, 100Mbps Transmission, 24 V

Subtotal (1 unit)*

Kr. 8 893,46

(exc. VAT)

Kr. 11 116,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 30 March 2026
  • Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 893,46

*price indicative

RS Stock No.:
893-6812
Mfr. Part No.:
1240940000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Ethernet Switch

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V

Mount Type

DIN Rail

Series

Weidmuller Value Line

For Use With

Ethernet Network

Number of RJ-45 Ports

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Switch Type

Unmanaged

Protocol Type

IGMP, HTTP, TFTP

COO (Country of Origin):
TW

Weidmuller Ethernet Switch


The Weidmuller value line series Ethernet switch offers extensive control mechanism for data distribution and bandwidth management to co-ordinate and cope with the different requirements of communication participants in an industrial network. This managed switch allows you to configure and prioritize your data transfer.

Features and Benefits


High-performance

Economical solution

Data reliability

Fast Ethernet

Operating temperature ranges between -40°C and 75°C

8 RJ45 ports

Data transfer rate is 10/100Mbit/s

Turbo ring and turbo chain with fast recovery time

IGMP snooping and QoS

Configurable error messages via SNMP trap e-mail or relay output

User-friendly

Web-based configuration and management

Metal housing

Fixed configuration

Applications


Industrial sites

Networking

Related links