Momit Home Extension Kit Thermostats, 12A, 110 V ac, 230 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
897-8951
Mfr. Part No.:
0040232892684
Brand:
Momit
Find similar products by selecting one or more attributes.
Select all

Brand

Momit

Additional Features

Boiler, Wireless

Contact Rating

12A

Contact Voltage

110 V, 230 V

Supply Voltage

110 V ac, 230 V ac

Series

Home Extension Kit

COO (Country of Origin):
ES

momit Home Extension Kit


momit Home Extension Kit is a convenient way to wirelessly control your boiler or underfloor heating system. When connected with a momit Home Thermostat and Gateway, the extension kit allows you to remotely control your home's heating system from your smartphone, tablet or PC.

The extension kit communicates through Wi-Fi and connects with the momit Home Thermostat to regulate the heating in the room. Since there are no wires involved, once the Extension unit is installed to any boiler or heating system, the temperature can be controlled and monitored using a smart device.

The setup is controllable through an app available for tablets and smartphones. To provide ease-of-access, the extension kit also provides an On/Off boiler button, so that you can control the boiler without using a smartphone.

The momit temperature sensing system is infinitely expandable, which means you can scale your home automation network to control as many boilers as you want using Extension Kits.

Allows the momit thermostat to be completely wireless
Installation near to boiler
Wired - maximum 12A

Note

This Extension Kit kit works only with momit Home Thermostat and Gateway, which is not included in the package. Please see RS Stock Nos: 897-8942 (silver Home Thermostat and Gateway bundle) or 897-8948 (black Home Thermostat and Gateway bundle).