Renesas Electronics, 32bit V850E1, V850 Microcontroller, 64MHz, 256 kB Flash, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
901-5382
Mfr. Part No.:
UPD70F3452GC(R)-UBT-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

V850

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

V850E1

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

64MHz

RAM Size

12 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

3.5 → 5.5 V

Width

14.2mm

Height

1.5mm

Dimensions

14.2 x 14.2 x 1.5mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

2

Instruction Set Architecture

MCU

ADCs

1 (10 x 12 bit), 1 (4 x 10 bit)

Length

14.2mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

COO (Country of Origin):
JP

Related links