Molex 207129, Hand Crimp Tool

Subtotal (1 unit)*

Kr. 4 979,46

(exc. VAT)

Kr. 6 224,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 979,46

*price indicative

RS Stock No.:
905-9925
Distrelec Article No.:
302-99-586
Mfr. Part No.:
63823-5300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

A620

COO (Country of Origin):
DE

Molex Hand Crimping Tool for 50598 Series 6.5mm Crimp Terminals


Hand crimping tool for crimping series 50598 size 22-26 AWG 6.5mm receptacle terminals that are used in the 6.5mm pitch range of CP-6.5 crimp housings. This hand crimp tool features precisely engineered crimping profiles with contact positioning and a ratchet mechanism which ensures a full crimping cycle is achieved. An outstanding force ratio and ergonomically designed handles make this CP-6.5 hand crimp tool easy to handle and comfortable to use.

The modular crimp head of this CP-6.5 hand crimp tool can be removed and used in the air powered tool (Molex part number 63816-0100) with the air powered crimp adapter (Molex part number 63816-0700) and also in battery powered tools (Molex part numbers 63816-0200 and 63816-0250) with the battery powered crimp adapter (Molex part number 63816-0600)

Molex CP-6.5 6.5mm Wire-to-Board Connectors


Note

Also crimps 22-26 AWG terminals used in series 50600 3.96mm wire to wire crimp housings

Related links