JST PUD Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 906-0278
- Mfr. Part No.:
- SPUD-002T-P0.5
- Brand:
- JST
Subtotal (1 pack of 10 units)*
Kr. 4,58
(exc. VAT)
Kr. 5,72
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 4 920 unit(s) ready to ship
- Plus 1 120 unit(s) ready to ship from another location
- Plus 235 170 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 0,458 | Kr. 4,58 |
*price indicative
- RS Stock No.:
- 906-0278
- Mfr. Part No.:
- SPUD-002T-P0.5
- Brand:
- JST
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
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | PUD Connector Housing | |
| Series | PUD | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 24 AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With PUD Connector Housing | ||
Series PUD | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 24 AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
JST 2.0mm PUD Series Crimp Socket Contacts
PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.
Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket
Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket
Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281
JST 2.00mm PUD Series Wire-to-Board Connectors
Related links
- JST PUD Series Female Crimp Terminal 24 AWG Max
- JST PUD Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST SBHSM Series Male Crimp Terminal 24 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- JST SBHS Series Female Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 26 AWG Max
- JST ZE Series Female Crimp Terminal 24 AWG Max