4D Systems, 4DPI-32 MK2 Primary with 3.2in Resistive Touch Screen

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
909-4105
Mfr. Part No.:
4DPI-32-II
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

3.2in

Display Technology

Resistive Touch Screen

Kit Name

4DPI-32 MK2 Primary

COO (Country of Origin):
AU

Primary Touch Screens for Raspberry Pi 3, Pi 2, A+ and B+, 4D Systems


Add a primary touch screen to your Raspberry Pi quickly and easily with a display from 4D Systems. Available in two sizes: 3.2 inch (RS 909-4105) and 3.5 inch (RS 909-4108), both of which attach via the 40 way header. Power for the screen is supplied from the Raspberry Pi so there is no need for an additional power supply. Installation and set up with your Raspberry Pi can be completed in just a few minutes using the software download available from the 4D Systems website.

- 4 wire resistive touch screen

- 4 corner plates with 2.6mm holes for wall mounting

- Typical frame rate of 17FPS

- High speed 48MHz SPI connection with the Raspberry Pi with compression technology

- On/Off or PWM controlled LED backlight

- Optional bezels are available for the 3.2 inch screen for that professional finish

4D Systems Display Accessories


Related links