TE Connectivity, Junior Power Timer 4 Way Interface Seal

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 56,88

(exc. VAT)

Kr. 71,10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 700 left, ready to ship
  • Final 4 430 unit(s) shipping from 30 April 2026

Units
Per unit
Per Pack*
10 - 90Kr. 5,688Kr. 56,88
100 - 240Kr. 4,655Kr. 46,55
250 - 490Kr. 4,377Kr. 43,77
500 +Kr. 4,088Kr. 40,88

*price indicative

RS Stock No.:
909-7422
Mfr. Part No.:
963208-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Seal

Sub Type

Interface Seal

Series

Junior Power Timer

Housing Material

Silicone

Depth

2.7mm

Colour

Natural

Number of Contacts

4

Width

6.85mm

Height

21.3mm

Standards/Approvals

RoHS, ELV, REACH

COO (Country of Origin):
IT

TE Connectivity Junior Power Timer Connector Accessories


A range of accessories including covers, backshells, seals and levers for the Junior Power Timer range of connectors.

717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)

717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)

717-4458 - Right angle cable exit cover for 55 position JPT housing

719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)

718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)

718-0825 - Facial seal for 6 position tab housing

909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)

909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)

909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)

909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)

TE Connectivity Automotive Connectors


Related links