Carling Technologies Rocker Switch Mounting Panel for use with L Series Sealed Rocker Switch

Bulk discount available

Subtotal (1 unit)*

Kr. 30,52

(exc. VAT)

Kr. 38,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 30,52
10 - 49Kr. 29,06
50 - 99Kr. 22,54
100 - 249Kr. 21,39
250 +Kr. 20,82

*price indicative

RS Stock No.:
913-2099
Mfr. Part No.:
LMS-01
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Product Type

Rocker Switch Mounting Panel

For Use With

L Series Sealed Rocker Switch

Standards/Approvals

RoHS, IEC, BS

COO (Country of Origin):
MX

L Series Rocker Switch Accessories


Actuators


Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when used with an illuminated switch.

Accessories


A selection of mounting panels allows you to design your perfect panel. They give you a choice of how many switches can be mounted next to each other. There is also an option for a hole plug so you can plan ahead for any future upgrades. A connector housing can be pre-wired and installed in place behind the panel. That way when the switch is ready to be mounted the connector simply plugs into the back of the switch. It also means that any changes to the panel are simple and do not require any rewiring.

Typical Applications


Construction machinery

Agricultural equipment

On-highway transportation equipment

Features


IP67 certified sealed front panel components

Withstands temperatures from -40°C to +85°C

Vibration, shock, thermos-shock, moisture and salt spray resistant

Carling Technologies® Rocker Switches


Note

For, typical L Series Rocker Switches stock numbers see 913-1872 & 913-1945 and many more in the range.

Related links