Interface Connectors 96 Crimp Tool Centre Contact Crimp for Type 43

Bulk discount available

Subtotal (1 unit)*

Kr. 4 599,81

(exc. VAT)

Kr. 5 749,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 4 599,81
5 - 9Kr. 4 323,86
10 +Kr. 4 139,79

*price indicative

RS Stock No.:
916-0524
Mfr. Part No.:
HTS-43
Brand:
Interface Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Interface Connectors

Product Type

Crimp Tool

Sub Type

Centre Contact Crimp

For Use With

Type 43

Handle Type

Plain

Series

96

Overall Length

205mm

Adjustable Ratchet

No

Standards/Approvals

No

COO (Country of Origin):
SE

Interface Components Type 43 Tooling


From Interface Components, a superior quality crimp tool for the termination of Type 43 connectors on to standard Telecom cables. This ratchet crimp tool has comfort grip handles for easy crimping.The crimp tool features a discrete loop hole in the handle which can be used for securing the tool to a belt when not in use.The ratchet crimp tool has a centre contact crimp and has 3 die cavities covering 3.25 mm to 5.18 mm A/F HEX sizes.

3.25 mm Hex for RG179 cable

4.52 mm Hex for BT3002 cable

5.18 mm Hex for RA7000 cable

Related links