Brady White, Yellow, Green, Black Safety Ladder Tag, German Language, 1 Per Pack per Pack

Subtotal (1 bag of 10 units)*

Kr. 245,88

(exc. VAT)

Kr. 307,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 245,88Kr. 24,588

*price indicative

RS Stock No.:
917-6083
Mfr. Part No.:
LAD-DE-EITL-12-10
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Ladder Tag

Sub Type

Ladder Tag

Languages

German

Insert Colour

White, Yellow, Green, Black

Kit Contents

10 Laddertag Inserts

Standards/Approvals

No

COO (Country of Origin):
GB

Ladder Tag Inserts


Brady Standard ladder tag inserts display the latest recorded information relating to a ladders class, inspection period and future inspections. The tag also doubles as a handy and quick reference check list. The ladder tag is designed to work with the ladder tag holder.

FEATURES and BENEFITS:

Material – Polypropylene

Maximum temperature range 125°C

Dimensions 164 x 50 mm

Languages available – English 917-6103, French 917-6096, German 917-6083

APPLICATIONS:

Works along-side the Ladder Tag Holder

Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle

Key Benefits:

Empowers employees to make informed and accurate decisions

by making information instantly visible.

Allows the tracking, usage, maintenance and inspection status of

equipment, helping safeguard the safety of employees and others.

Ensures your company complies with key working legislation:

Health and Safety at Work Act 1974.

Management of Health and Safety at Work Regulations 1999.

Construction (Health, Safety and Welfare) Regulations 2007

Related links